- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Fan Guards ›
- FG80-715
FG80-715
Same Sky®’s
Fan Guard - 71.5 mm Pitch - 80 mm Associated Fan
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Fan Guard - 71.5 mm Pitch - 80 mm Associated Fan
Search Keywords: FG80715
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:FG80-715
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
850
Ships today, if you order in
Minimum Order Quantity:
25
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
25
$0.960
250
$0.754
500
$0.713
1,000
$0.679
3,000
$0.678
5,000
$0.676
8,000
$0.674
10,000 +
$0.673
Click for Quote
Log in
to unlock special pricing