- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Speakers ›
- CVS-3108
CVS-3108
Same Sky®’s
31.8 mm - Round Frame - 0.1 W - 8 Ohm - Neodymium Magnet - PET Cone - Speaker
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
31.8 mm - Round Frame - 0.1 W - 8 Ohm - Neodymium Magnet - PET Cone - Speaker
Search Keywords: CVS3108
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CVS-3108
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518210000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1008 -
Frame Shape:Round
-
Cone Type:Mylar
-
Dimensions Diameter x H:1.25 x 0.81 in
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
397
Ships today, if you order in
Minimum Order Quantity:
32
13 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
32
$2.17
100
$1.83
250
$1.82
500
$1.80
1,008
$1.79
3,024
$1.77
5,040
$1.76
8,064 +
$1.75
Click for Quote
Log in
to unlock special pricing