- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Speakers ›
- CVS-2308
CVS-2308
Same Sky®’s
23 mm - Round Frame - 0.1 W - 8 Ohm - Neodymium Magnet - PET Cone - Speaker
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
23 mm - Round Frame - 0.1 W - 8 Ohm - Neodymium Magnet - PET Cone - Speaker
Search Keywords: CVS2308
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CVS-2308
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518210000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Frame Shape:Round
-
Dimensions Diameter x H:0.91 x 0.59 in
-
Cone Type:Mylar
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
13 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
10
$2.77
100
$2.21
250
$1.96
500
$1.84
1,000
$1.73
3,000
$1.72
5,000
$1.71
8,000 +
$1.70
Click for Quote
Log in
to unlock special pricing