- Home ›
- All Products›
- Electromechanical ›
- Encoders ›
- Industrial Encoders ›
- CUI-435-1FT
CUI-435-1FT
Same Sky®’s
Cable w/ 5 Pin - Right-Angle Connector - 5 Individual Discrete 22 AWG Wires
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Cable w/ 5 Pin - Right-Angle Connector - 5 Individual Discrete 22 AWG Wires
Search Keywords: CUI4351FT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CUI-435-1FT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Cable Type:Wire
-
Cable Length:0.3 m
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Ships today, if you order in
Minimum Order Quantity:
5
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
5
$3.28
50
$3.07
100
$3.01
300
$2.91
500
$2.87
1,000
$2.81
2,500 +
$2.72
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT