- Home ›
- All Products›
- Electromechanical ›
- Encoders ›
- Industrial Encoders ›
- CUI-3131-6FT
CUI-3131-6FT
Same Sky®’s
Cable w/ 5 Pin Connector - 5 Conductor Shielded Round 24 AWG Twisted Pair Cable
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Cable w/ 5 Pin Connector - 5 Conductor Shielded Round 24 AWG Twisted Pair Cable
Search Keywords: CUI31316FT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CUI-3131-6FT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Cable Type:RS232
-
Cable Length:1.82 m
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Ships today, if you order in
Minimum Order Quantity:
5
26 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
5
$10.87
25
$9.62
50
$9.07
100
$7.98
300
$7.67
500
$7.64
1,000 +
$7.27
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT