- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Speakers ›
- CSS-50508N
CSS-50508N
Same Sky®’s
50.5 mm x 50.5 mm - Square Frame - 0.25 W - 8 Ohm - Neodymium Magnet - Paper Cone - Speaker
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
50.5 mm x 50.5 mm - Square Frame - 0.25 W - 8 Ohm - Neodymium Magnet - Paper Cone - Speaker
Search Keywords: CSS50508N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CSS-50508N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518298000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Frame Shape:Square
-
Dimensions LxWxH:1.99 x 1.99 x 0.68 in
-
Cone Type:Paper
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Ships today, if you order in
Minimum Order Quantity:
10
15 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
10
$1.98
100
$1.86
250
$1.81
500
$1.77
1,000
$1.73
2,500
$1.68
5,000 +
$1.65
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT