- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Speakers ›
- CSS-40408N
CSS-40408N
Same Sky®’s
40.1 mm x 40.1 mm - Square Frame - 5 W - 8 Ohm - Neodymium Magnet - PET + Foam Cone - Speaker
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
40.1 mm x 40.1 mm - Square Frame - 5 W - 8 Ohm - Neodymium Magnet - PET + Foam Cone - Speaker
Search Keywords: CSS40408N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CSS-40408N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518298000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1020 -
Cone Type:Mylar
-
Dimensions LxWxH:1.58 x 1.58 x 0.57 in
-
Frame Shape:Square
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
145
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
255
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
5
$10.61
50
$8.70
100
$8.18
255
$7.65
510
$7.04
765
$7.01
1,020 +
$6.97
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT