- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- CSQG703BP
CSQG703BP
Same Sky®’s
12 mm - 3 V - 90 dB - Through Hole - Magnetic Audio Transducer Buzzer
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
12 mm - 3 V - 90 dB - Through Hole - Magnetic Audio Transducer Buzzer
Search Keywords: CSQG703BP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CSQG703BP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,450
Can Ship immediately
On Order:
1,999
can ship 7/27/26
6,000
can ship 8/3/26
Minimum Order Quantity:
50
17 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
50
$0.7377
250
$0.5977
1,000
$0.5262
3,000
$0.5236
5,000
$0.4440
8,000
$0.4429
10,000
$0.4418
15,000 +
$0.4407
Click for Quote
Log in
to unlock special pricing