- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- CPT-2305-90PM
CPT-2305-90PM
Same Sky®’s
23 mm - 12 Vp-p - 90 dB - Panel Mount - Piezo Audio Transducer Buzzer
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
23 mm - 12 Vp-p - 90 dB - Panel Mount - Piezo Audio Transducer Buzzer
Search Keywords: CPT230590PM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CPT-2305-90PM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
600
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Ships today, if you order in
Minimum Order Quantity:
25
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
25
$0.732
250
$0.685
600
$0.667
1,200
$0.653
3,000
$0.634
5,400
$0.622
7,800
$0.614
10,200 +
$0.609
Click for Quote
Log in
to unlock special pricing