- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- CPT-14146-80T
CPT-14146-80T
Same Sky®’s
14 mm - 10 Vp-p - 80 dB - Through Hole - Piezo Audio Transducer Buzzer
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
14 mm - 10 Vp-p - 80 dB - Through Hole - Piezo Audio Transducer Buzzer
Search Keywords: CPT1414680T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CPT-14146-80T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,300
Can Ship immediately
Minimum Order Quantity:
50
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
50
$0.8833
500
$0.5446
1,000
$0.4498
3,000
$0.4262
5,000
$0.3623
8,000
$0.3614
10,000
$0.3605
15,000 +
$0.3596
Click for Quote
Log in
to unlock special pricing