- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- CPT-1404-85T
CPT-1404-85T
Same Sky®’s
14 mm - 10 Vp-p - 85 dB - Through Hole - Piezo Audio Transducer Buzzer
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
14 mm - 10 Vp-p - 85 dB - Through Hole - Piezo Audio Transducer Buzzer
Search Keywords: CPT140485T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CPT-1404-85T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
12 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
500
$0.6056
1,000
$0.5571
2,500
$0.5326
5,000
$0.4968
7,500
$0.4956
10,000
$0.4943
15,000
$0.4931
25,000 +
$0.4919
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments