- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- CPS-4013-110T
CPS-4013-110T
Same Sky®’s
40 mm - 9 Vdc - 110 dB - Through Hole - Piezo Audio Transducer Buzzer
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
40 mm - 9 Vdc - 110 dB - Through Hole - Piezo Audio Transducer Buzzer
Search Keywords: CPS4013110T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CPS-4013-110T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Can Ship immediately
Minimum Order Quantity:
10
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$1.82
100
$1.63
250
$1.59
500
$1.57
1,000
$1.53
2,500
$1.51
5,000
$1.49
7,500 +
$1.48
Click for Quote
Log in
to unlock special pricing