- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- CPS-4013-110PM
CPS-4013-110PM
Same Sky®’s
40 mm - 9 Vp-p - 115 dB - Wire Leads - Piezo Audio Transducer Buzzer
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
40 mm - 9 Vp-p - 115 dB - Wire Leads - Piezo Audio Transducer Buzzer
Search Keywords: CPS4013110PM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CPS-4013-110PM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
380
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
380
Ships today, if you order in
Minimum Order Quantity:
10
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
10
$1.67
100
$1.57
380
$1.51
760
$1.48
1,140
$1.46
2,660
$1.42
5,320 +
$1.39
Click for Quote
Log in
to unlock special pricing