- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- CPS-3016-110L100
CPS-3016-110L100
Same Sky®’s
30.6 mm - 12 Vdc - 115 dB - Wire Leads - Piezo Audio Transducer Buzzer
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
30.6 mm - 12 Vdc - 115 dB - Wire Leads - Piezo Audio Transducer Buzzer
Search Keywords: CPS3016110L100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CPS-3016-110L100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
450
Can Ship immediately
Minimum Order Quantity:
25
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
25
$1.174
100
$1.128
250
$1.098
500
$1.075
1,000
$1.052
2,500
$1.022
5,000
$0.999
7,500 +
$0.985
Click for Quote
Log in
to unlock special pricing