- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- CPI-4232C-120
CPI-4232C-120
Same Sky®’s
42.5 mm - 12 Vdc - 92 dB - 2.9 kHz - Panel Mount - Driving Circuit - Piezo Audio Indicator Buzzer
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
42.5 mm - 12 Vdc - 92 dB - 2.9 kHz - Panel Mount - Driving Circuit - Piezo Audio Indicator Buzzer
Search Keywords: CPI4232C120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CPI-4232C-120
-
Alias/AKA:037-4972R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,173
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
100
15 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
5
$28.14
25
$28.07
50
$28.00
100
$27.93
200
$14.79
300
$10.40
400 +
$10.20
Click for Quote
Log in
to unlock special pricing