- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- CPE-460
CPE-460
Same Sky®’s
41.8 mm - 9~14 V - 89 dB - 0.3 kHz - Panel Mount w/Wire Leads - Driving Circuit - Piezo Audio Indicator Buzzer
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
41.8 mm - 9~14 V - 89 dB - 0.3 kHz - Panel Mount w/Wire Leads - Driving Circuit - Piezo Audio Indicator Buzzer
Search Keywords: CPE460
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CPE-460
-
Alias/AKA:037-4436R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1050
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
931
Ships today, if you order in
Minimum Order Quantity:
15
14 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
15
$6.19
50
$4.79
100
$4.34
250
$3.98
500
$3.71
1,050
$3.43
3,150
$3.42
5,250 +
$3.41
Click for Quote
Log in
to unlock special pricing