- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- CPE-1785
CPE-1785
Same Sky®’s
17 mm - 10 Vp-p - 85 dB - Through Hole - Piezo Audio Transducer Buzzer
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
17 mm - 10 Vp-p - 85 dB - Through Hole - Piezo Audio Transducer Buzzer
Search Keywords: CPE1785
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CPE-1785
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1500
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,832
Can Ship immediately
MOQ for In Stock Qty:
72
MOQ for out of Stock Qty:
72
12 Weeks
can ship
8/26/26