- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Peltier Devices ›
- CP902015343H
CP902015343H
Same Sky®’s
20 x 15 x 3.43 mm - 9.0 A Input with Leads - Peltier (TEC) Module
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
20 x 15 x 3.43 mm - 9.0 A Input with Leads - Peltier (TEC) Module
Search Keywords: CP902015343H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CP902015343H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8419505000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
280
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
216
Can Ship immediately
Minimum Order Quantity:
4
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
4
$30.80
5
$27.97
10
$26.98
25
$25.85
50
$25.04
100
$24.38
280 +
$24.32
Click for Quote
Log in
to unlock special pricing