- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Peltier Devices ›
- CP85338
CP85338
Same Sky®’s
30 x 30 x 3.74 mm - 8.5 A Input with Leads - Peltier (TEC) Module
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
30 x 30 x 3.74 mm - 8.5 A Input with Leads - Peltier (TEC) Module
Search Keywords: CP85338
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CP85338
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8419505000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
130 -
Delta Tmax:68 (Th=27°C)
-
Dimensions LxWxH:1.181 x 1.181 x 0.15 in
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
13 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
5
$18.02
10
$17.51
25
$16.74
50
$15.92
130
$15.71
260
$15.67
520 +
$15.63
Click for Quote
Log in
to unlock special pricing