- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Peltier Devices ›
- CP853345H
CP853345H
Same Sky®’s
30 x 30 x 3.45 mm - 8.5 A Input with Leads - Peltier (TEC) Module
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
30 x 30 x 3.45 mm - 8.5 A Input with Leads - Peltier (TEC) Module
Search Keywords: CP853345H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CP853345H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8419505000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
140 -
Delta Tmax:70 (Th=27°C)
-
Dimensions LxWxH:1.18 x 1.18 x 0.14 in
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$26.14
5
$22.03
10
$21.45
25
$20.36
50
$19.56
140
$19.20
280 +
$19.15
Click for Quote
Log in
to unlock special pricing