- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Peltier Devices ›
- CP85234H
CP85234H
Same Sky®’s
20 x 20 x 3.4 mm - 8.5 A Input with Leads - Peltier (TEC) Module
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
20 x 20 x 3.4 mm - 8.5 A Input with Leads - Peltier (TEC) Module
Search Keywords: CP85234H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CP85234H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8419505000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
280 -
Delta Tmax:70 (Th=27°C)
-
Dimensions LxWxH:0.79 x 0.79 x 0.13 in
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
138
Can Ship immediately
MOQ for In Stock Qty:
6
MOQ for out of Stock Qty:
6
13 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
6
$35.94
10
$35.85
25
$35.76
50
$35.67
70
$35.58
140
$18.84
210
$13.26
280 +
$12.99
Click for Quote
Log in
to unlock special pricing