- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Peltier Devices ›
- CP852040345H
CP852040345H
Same Sky®’s
20 x 40 x 3.45 mm - 8.5 A Input with Leads - Peltier (TEC) Module
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
20 x 40 x 3.45 mm - 8.5 A Input with Leads - Peltier (TEC) Module
Search Keywords: CP852040345H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CP852040345H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8419505000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
130
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
33
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
33
$36.18
65
$22.61
98
$17.81
130 +
$17.45
Click for Quote
Log in
to unlock special pricing