- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Peltier Devices ›
- CP70437
CP70437
Same Sky®’s
40 x 40 x 3.8 mm - 7.0 A Input with Leads - Peltier (TEC) Module
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
40 x 40 x 3.8 mm - 7.0 A Input with Leads - Peltier (TEC) Module
Search Keywords: CP70437
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CP70437
-
Alias/AKA:092-0086R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8419505000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dimensions LxWxH:1.57 x 1.57 x 0.145 in
-
Delta Tmax:77 (Th=50°C)
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
MOQ for In Stock Qty:
85
MOQ for out of Stock Qty:
85
13 Weeks
can ship
8/31/26