- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Peltier Devices ›
- CP70337
CP70337
Same Sky®’s
30 x 30 x 3.8 mm - 7.0 A Input with Leads - Peltier (TEC) Module
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
30 x 30 x 3.8 mm - 7.0 A Input with Leads - Peltier (TEC) Module
Search Keywords: CP70337
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CP70337
-
Alias/AKA:092-0085R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8419505000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
130 -
Delta Tmax:70 (Th=27°C)
-
Dimensions LxWxH:1.18 x 1.18 x 0.145 in
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
13 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
5
$36.84
10
$36.75
25
$36.66
33
$36.57
65
$22.85
98
$18.00
130 +
$17.64
Click for Quote
Log in
to unlock special pricing