- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Peltier Devices ›
- CP70137
CP70137
Same Sky®’s
15 x 15 x 3.72 mm - 7.0 A Input with Leads - Peltier (TEC) Module
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
15 x 15 x 3.72 mm - 7.0 A Input with Leads - Peltier (TEC) Module
Search Keywords: CP70137
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CP70137
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8419505000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
240 -
Delta Tmax:68 (Th=27°C)
-
Dimensions LxWxH:0.59 x 0.59 x 0.15 in
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
60
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
60
$20.77
120
$12.78
180
$10.12
240 +
$9.92
Click for Quote
Log in
to unlock special pricing