- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Peltier Devices ›
- CP603395H
CP603395H
Same Sky®’s
30 x 30 x 3.95 mm - 6.0 A Input with Leads - High Performance Peltier (TEC) Module
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
30 x 30 x 3.95 mm - 6.0 A Input with Leads - High Performance Peltier (TEC) Module
Search Keywords: CP603395H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CP603395H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8419505000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Dimensions LxWxH:1.18 x 1.18 x 0.155 in
-
Delta Tmax:70 (Th=27°C)
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
110
Ships today, if you order in
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
3
$35.16
5
$35.08
10
$34.99
30
$34.90
60
$21.48
90
$17.00
120 +
$16.67
Click for Quote
Log in
to unlock special pricing