- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Peltier Devices ›
- CP60233
CP60233
Same Sky®’s
20 x 20 x 3.22 mm - 6.0 A Input with Leads - Peltier (TEC) Module
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
20 x 20 x 3.22 mm - 6.0 A Input with Leads - Peltier (TEC) Module
Search Keywords: CP60233
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CP60233
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8419505000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Dimensions LxWxH:0.787 x 0.787 x 0.13 in
-
Delta Tmax:66 (Th=27°C)
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Ships today, if you order in
On Order:
300
can ship 8/24/26
Minimum Order Quantity:
5
13 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
5
$16.66
25
$15.71
50
$15.18
100
$14.70
300
$14.67
600
$14.63
1,200 +
$14.59
Click for Quote
Log in
to unlock special pricing