- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Peltier Devices ›
- CP60231H
CP60231H
Same Sky®’s
20 x 20 x 3.1 mm - 6.0 A Input with Leads - High Performance Peltier (TEC) Module
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
20 x 20 x 3.1 mm - 6.0 A Input with Leads - High Performance Peltier (TEC) Module
Search Keywords: CP60231H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CP60231H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8419505000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Dimensions LxWxH:0.79 x 0.79 x 0.12 in
-
Delta Tmax:70 (Th=27°C)
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
5
13 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
5
$14.73
10
$14.38
25
$14.16
50
$13.96
100
$13.58
300
$13.41
600 +
$13.32
Click for Quote
Log in
to unlock special pricing