- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Peltier Devices ›
- CP50341
CP50341
Same Sky®’s
30 x 30 x 4.05 mm - 5.0 A Input with Leads - Peltier (TEC) Module
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
30 x 30 x 4.05 mm - 5.0 A Input with Leads - Peltier (TEC) Module
Search Keywords: CP50341
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CP50341
-
Alias/AKA:092-0079R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8419505000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Delta Tmax:77 (Th=50°C)
-
Dimensions LxWxH:1.18 x 1.18 x 0.16 in
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
72
Ships today, if you order in
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$18.42
5
$17.78
10
$17.36
25
$17.09
50
$16.85
120
$16.39
360 +
$16.08
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT