- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Peltier Devices ›
- CP50241
CP50241
Same Sky®’s
20 x 20 x 4 mm - 5.0 A Input with Leads - Peltier (TEC) Module
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
20 x 20 x 4 mm - 5.0 A Input with Leads - Peltier (TEC) Module
Search Keywords: CP50241
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CP50241
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8419505000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
240 -
Delta Tmax:68 (Th=27°C)
-
Dimensions LxWxH:0.79 x 0.79 x 0.16 in
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
37
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
13 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
5
$27.15
10
$27.08
25
$27.01
60
$26.95
120
$16.59
180
$13.13
240 +
$12.86
Click for Quote
Log in
to unlock special pricing