- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Peltier Devices ›
- CP455535H
CP455535H
Same Sky®’s
50 x 50 x 5.35 mm - 4.5 A Input with Leads - Peltier (TEC) Module
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
50 x 50 x 5.35 mm - 4.5 A Input with Leads - Peltier (TEC) Module
Search Keywords: CP455535H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CP455535H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8419505000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1
$50.67
5
$48.59
10
$48.11
25
$47.64
50
$47.52
100
$43.41
300 +
$43.31
Click for Quote
Log in
to unlock special pricing