- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Peltier Devices ›
- CP404046
CP404046
Same Sky®’s
40 x 40 x 4.6 mm - 4 A Input with Leads - Peltier (TEC) Module
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
40 x 40 x 4.6 mm - 4 A Input with Leads - Peltier (TEC) Module
Search Keywords: CP404046
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CP404046
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8419505000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$53.94
5
$49.98
10
$48.56
25
$46.27
50
$44.89
100
$43.33
300 +
$43.22
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments