- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Peltier Devices ›
- CP40347
CP40347
Same Sky®’s
30 x 30 x 4.7 mm - 4.0 A Input with Leads - Peltier (TEC) Module
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
30 x 30 x 4.7 mm - 4.0 A Input with Leads - Peltier (TEC) Module
Search Keywords: CP40347
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CP40347
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8419505000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Delta Tmax:70 (Th=27°C)
-
Dimensions LxWxH:1.18 x 1.18 x 0.18 in
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
13 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
25
$37.13
50
$22.85
75
$18.09
100 +
$17.73
Click for Quote
Log in
to unlock special pricing