- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Peltier Devices ›
- CP40147
CP40147
Same Sky®’s
15 x 15 x 4.62 mm - 4.0 A Input with Leads - Peltier (TEC) Module
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
15 x 15 x 4.62 mm - 4.0 A Input with Leads - Peltier (TEC) Module
Search Keywords: CP40147
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CP40147
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8419505000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Delta Tmax:68 (Th=27°C)
-
Dimensions LxWxH:0.59 x 0.59 x 0.18 in
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
81
Ships today, if you order in
MOQ for In Stock Qty:
6
MOQ for out of Stock Qty:
6
13 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
6
$21.35
10
$21.30
25
$21.25
50
$21.19
100
$13.04
150
$10.32
200 +
$10.12
Click for Quote
Log in
to unlock special pricing