- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Peltier Devices ›
- CP393365H
CP393365H
Same Sky®’s
30 x 30 x 3.65 mm - 3.9 A Input with Leads - High Performance Peltier (TEC) Module
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
30 x 30 x 3.65 mm - 3.9 A Input with Leads - High Performance Peltier (TEC) Module
Search Keywords: CP393365H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CP393365H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8419505000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
130 -
Delta Tmax:70 (Th=27°C)
-
Dimensions LxWxH:1.18 x 1.18 x 0.14 in
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
33
13 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
33
$44.45
65
$27.78
98
$21.88
130 +
$21.44
Click for Quote
Log in
to unlock special pricing