- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Peltier Devices ›
- CP39255074H-2
CP39255074H-2
Same Sky®’s
26.25 x 50 x 7.4 mm - 3.9 A Input with Leads - Multi-Stage Peltier (TEC) Module
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
26.25 x 50 x 7.4 mm - 3.9 A Input with Leads - Multi-Stage Peltier (TEC) Module
Search Keywords: CP39255074H2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CP39255074H-2
-
Alias/AKA:092-0140R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8419505000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
2
$81.24
5
$81.04
10
$80.83
20
$49.74
30
$39.38
40 +
$38.59
Click for Quote
Log in
to unlock special pricing