- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Peltier Devices ›
- CP35447
CP35447
Same Sky®’s
40 x 40 x 4.8 mm - 3.5 A Input with Leads - Peltier (TEC) Module
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
40 x 40 x 4.8 mm - 3.5 A Input with Leads - Peltier (TEC) Module
Search Keywords: CP35447
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CP35447
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8419505000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Delta Tmax:70 (Th=27°C)
-
Dimensions LxWxH:1.57 x 1.57 x 0.18 in
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
65
Ships today, if you order in
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
3
$54.13
5
$54.00
10
$53.87
13
$53.72
25
$34.38
38
$26.87
50 +
$26.33
Click for Quote
Log in
to unlock special pricing