- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Peltier Devices ›
- CP35247
CP35247
Same Sky®’s
20 x 20 x 4.7 mm - 3.5 A Input with Leads - Peltier (TEC) Module
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
20 x 20 x 4.7 mm - 3.5 A Input with Leads - Peltier (TEC) Module
Search Keywords: CP35247
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CP35247
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8419505000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Dimensions LxWxH:0.79 x 0.79 x 0.18 in
-
Delta Tmax:68 (Th=27°C)
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
177
Ships today, if you order in
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
13 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
3
$27.15
10
$27.08
25
$27.01
50
$26.95
100
$16.59
150
$13.13
200 +
$12.86
Click for Quote
Log in
to unlock special pricing