- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Peltier Devices ›
- CP3495-46
CP3495-46
Same Sky®’s
9.5 x 9.5 x 4.6 mm - 3.4 A Input with Leads - Peltier (TEC) Module
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
9.5 x 9.5 x 4.6 mm - 3.4 A Input with Leads - Peltier (TEC) Module
Search Keywords: CP349546
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CP3495-46
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8419505000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Ships today, if you order in
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
3
$49.84
5
$49.70
10
$49.58
15
$49.46
30
$30.44
45
$24.09
60 +
$23.61
Click for Quote
Log in
to unlock special pricing