- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Peltier Devices ›
- CP2088-258P
CP2088-258P
Same Sky®’s
8.8 x 8.8 x 2.58 mm - 2.0 A Input with Leads - Peltier (TEC) Module
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
8.8 x 8.8 x 2.58 mm - 2.0 A Input with Leads - Peltier (TEC) Module
Search Keywords: CP2088258P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CP2088-258P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8419505000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$32.16
5
$30.08
10
$28.69
25
$27.84
60
$25.55
120
$25.48
300 +
$24.54
Click for Quote
Log in
to unlock special pricing