- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Peltier Devices ›
- CP20251
CP20251
Same Sky®’s
20 x 20 x 5.02 mm - 2.0 A Input with Leads - Peltier (TEC) Module
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
20 x 20 x 5.02 mm - 2.0 A Input with Leads - Peltier (TEC) Module
Search Keywords: CP20251
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CP20251
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8419505000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
180 -
Dimensions LxWxH:0.787 x 0.787 x 0.201 in
-
Delta Tmax:66 (Th=27°C)
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$15.73
25
$14.81
50
$14.08
180
$13.55
360
$13.52
540
$13.46
1,080 +
$13.43
Click for Quote
Log in
to unlock special pricing