- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Peltier Devices ›
- CP20147H
CP20147H
Same Sky®’s
15 x 15 x 4.7 mm - 2.0 A Input with Leads - High Performance Peltier (TEC) Module
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
15 x 15 x 4.7 mm - 2.0 A Input with Leads - High Performance Peltier (TEC) Module
Search Keywords: CP20147H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CP20147H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8419505000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Dimensions LxWxH:0.59 x 0.59 x 0.185 in
-
Delta Tmax:70 (Th=27°C)
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
6
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
6
$16.86
10
$16.36
25
$15.62
50
$14.87
200
$14.16
400
$14.13
600 +
$14.09
Click for Quote
Log in
to unlock special pricing