- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Peltier Devices ›
- CP1881-254P
CP1881-254P
Same Sky®’s
8.1 x 8.1 x 2.54 mm - 1.8 A Input with Leads - Peltier (TEC) Module
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
8.1 x 8.1 x 2.54 mm - 1.8 A Input with Leads - Peltier (TEC) Module
Search Keywords: CP1881254P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CP1881-254P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8419505000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$29.09
5
$27.19
10
$26.11
25
$25.00
50
$24.64
120
$22.86
360 +
$22.74
Click for Quote
Log in
to unlock special pricing