- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Peltier Devices ›
- CP185039
CP185039
Same Sky®’s
50 x 50 x 3.9 mm - 18.0 A Input with Leads - Peltier (TEC) Module
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
50 x 50 x 3.9 mm - 18.0 A Input with Leads - Peltier (TEC) Module
Search Keywords: CP185039
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CP185039
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8419505000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
13 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
30
$151.34
60
$79.88
90
$54.93
120 +
$53.83
Click for Quote
Log in
to unlock special pricing