- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Peltier Devices ›
- CP147660-195
CP147660-195
Same Sky®’s
7.6 x 6.0 x 1.95 mm - 1.4 A Input with Leads - Peltier (TEC) Module
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
7.6 x 6.0 x 1.95 mm - 1.4 A Input with Leads - Peltier (TEC) Module
Search Keywords: CP147660195
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CP147660-195
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8419505000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
3
$47.75
5
$47.63
10
$47.51
15
$47.39
30
$29.16
45
$23.09
60 +
$22.62
Click for Quote
Log in
to unlock special pricing