- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Peltier Devices ›
- CP106283-29P
CP106283-29P
Same Sky®’s
6.2 x 8.3 x 2.9 mm - 1.0 A Input with Leads - Peltier (TEC) Module
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
6.2 x 8.3 x 2.9 mm - 1.0 A Input with Leads - Peltier (TEC) Module
Search Keywords: CP10628329P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CP106283-29P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8419505000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
3
$46.01
5
$45.90
10
$45.78
30
$45.67
60
$28.10
90
$22.25
120 +
$21.81
Click for Quote
Log in
to unlock special pricing