- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Peltier Devices ›
- CP1062-268
CP1062-268
Same Sky®’s
6.2 x 6.2 x 2.68 mm - 1.0 A Input with Leads - Peltier (TEC) Module
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
6.2 x 6.2 x 2.68 mm - 1.0 A Input with Leads - Peltier (TEC) Module
Search Keywords: CP1062268
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CP1062-268
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8419505000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
13 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
30
$43.84
60
$26.98
90
$21.36
120 +
$20.93
Click for Quote
Log in
to unlock special pricing