- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Peltier Devices ›
- CP105559415
CP105559415
Same Sky®’s
59 x 55 x 4.15 mm - 10.0 A Input with Leads - Peltier (TEC) Module
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
59 x 55 x 4.15 mm - 10.0 A Input with Leads - Peltier (TEC) Module
Search Keywords: CP105559415
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CP105559415
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8419505000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
30
$182.38
60
$96.25
90
$66.20
120 +
$64.87
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments