- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Peltier Devices ›
- CP074965-238P
CP074965-238P
Same Sky®’s
4.9 x 6.5 x 2.77 mm - 0.7 A Input with Leads - Peltier (TEC) Module
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
4.9 x 6.5 x 2.77 mm - 0.7 A Input with Leads - Peltier (TEC) Module
Search Keywords: CP074965238P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CP074965-238P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8419505000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
13 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
15
$46.46
30
$28.59
45
$22.64
60 +
$22.18
Click for Quote
Log in
to unlock special pricing