- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Peltier Devices ›
- CP074933-277P
CP074933-277P
Same Sky®’s
4.9 x 3.3 x 2.77 mm - 0.7 A Input with Leads - Peltier (TEC) Module
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
4.9 x 3.3 x 2.77 mm - 0.7 A Input with Leads - Peltier (TEC) Module
Search Keywords: CP074933277P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CP074933-277P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8419505000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$30.81
5
$28.82
10
$27.49
25
$26.67
60
$24.48
120
$24.42
300 +
$23.51
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments